ADL5566-EVALZ

Analog Devices
584-ADL5566-EVALZ
ADL5566-EVALZ

Mfr.:

Description:
RF Development Tools adl5566 Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL5566
4.5 GHz
Brand: Analog Devices
Interface Type: SMA Connector
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5566
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8473300401
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.