ADL5521ACPZ-R7

Analog Devices
584-ADL5521ACPZ-R7
ADL5521ACPZ-R7

Mfr.:

Description:
RF Amplifier Single LNA with Low Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 4 GHz
3 V to 5 V
60 mA
20.8 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
21.8 dBm
37 dBm
- 40 C
+ 85 C
ADL5521
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5521-EVALZ
Input Return Loss: 18.3 dB at 3500 MHz
Isolation dB: 18.1 dB at 3500 MHz
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 21,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 1.751

Stock:
1.751 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1751
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,43 € 34,30 €
3,21 € 80,25 €
2,93 € 293,00 €
2,78 € 695,00 €
2,68 € 1.340,00 €
2,59 € 2.590,00 €
Full Reel (Order in multiples of 1500)
2,52 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.