ADIS16577-2BMLZ

Analog Devices
584-ADIS165772BMLZ
ADIS16577-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (450 DPS DNR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 6/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
807,04 € 807,04 €
785,24 € 3.926,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
ML-14-10
6-axis
SPI
Digital
40 g
2621440 LSB/C/sec
- 40 C
+ 105 C
3 V
3.6 V
30 mA
Box
Bandwidth: 649 Hz
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 15
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
7A994