ADIS16576-3BMLZ

Analog Devices
584-ADIS165763BMLZ
ADIS16576-3BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 14g (2000 DPS DNR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
919,06 € 919,06 €
800,25 € 4.001,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
ML-14-10
6-axis
SPI
Digital
14 g
655360 LSB/C/sec
- 40 C
+ 105 C
3 V
3.6 V
30 mA
Box
Bandwidth: 649 Hz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 15
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
7A994

ADIS1657x Precision MEMS IMU Modules

Analog Devices ADIS1657x Precision Microelectromechanical System (MEMS) Inertial Measurement Unit (IMU) Modules include a triaxial gyroscope and triaxial accelerometer. The inertial sensor in these modules integrates signal conditioning to optimize dynamic performance. The ADIS1657x modules feature SPI-compatible data communications, 2000g mechanical shock survivability, and triaxial delta angle and delta velocity outputs. These modules are available in an aluminum package (24.30mm × 22.40mm × 13.70mm) with a 14-lead connector interface. The ADIS1657x modules are used in navigation, stabilization, instrumentation, smart agriculture, and autonomous industrial robotics applications.