ADIS16576-2BMLZ

Analog Devices
584-ADIS165762BMLZ
ADIS16576-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 14g (450 DPS DNR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
807,04 € 807,04 €
785,24 € 3.926,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
ML-14-10
6-axis
SPI
Digital
14 g
2621440 LSB/C/sec
- 40 C
+ 105 C
3 V
3.6 V
30 mA
Box
Bandwidth: 649 Hz
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 15
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9031808085
ECCN:
7A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS1657x Precision MEMS IMU Modules

Analog Devices ADIS1657x Precision Microelectromechanical System (MEMS) Inertial Measurement Unit (IMU) Modules include a triaxial gyroscope and triaxial accelerometer. The inertial sensor in these modules integrates signal conditioning to optimize dynamic performance. The ADIS1657x modules feature SPI-compatible data communications, 2000g mechanical shock survivability, and triaxial delta angle and delta velocity outputs. These modules are available in an aluminum package (24.30mm × 22.40mm × 13.70mm) with a 14-lead connector interface. The ADIS1657x modules are used in navigation, stabilization, instrumentation, smart agriculture, and autonomous industrial robotics applications.