ADIS16507-3/PCBZ

Analog Devices
584-ADIS16507-3/PCBZ
ADIS16507-3/PCBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools 6 DOF Prec IMU, 40g (2000 DPS DNR)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
805,32 € 805,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Multiple Function Sensor Development Tools
Series: ADIS16507
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994