ADIS16505-2BMLZ

Analog Devices
584-ADIS16505-2BMLZ
ADIS16505-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (500 DPS DNR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 7/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
800,15 € 800,15 €
768,77 € 3.843,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
BGA-100
6-axis
SPI
Digital
8 g
32 bit
10 LSB/deg/s to 10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Tray
ADIS16505
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 84
Subcategory: Sensors
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS16505 Precision, Miniature MEMS IMU

Analog Devices Inc. ADIS16505 Precision, Miniature Microelectromechanical System (MEMS) Inertial Measurement Unit (IMU) includes a triaxial gyroscope and accelerometer. The ADIS16505 provides a simplified, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems.