ADIS16505-1BMLZ

Analog Devices
584-ADIS16505-1BMLZ
ADIS16505-1BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
821,27 € 821,27 €
768,77 € 3.843,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
BGA-100
6-axis
SPI
Digital
8 g
32 bit
10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Bulk
ADIS16505
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994

ADIS16505 Precision, Miniature MEMS IMU

Analog Devices Inc. ADIS16505 Precision, Miniature Microelectromechanical System (MEMS) Inertial Measurement Unit (IMU) includes a triaxial gyroscope and accelerometer. The ADIS16505 provides a simplified, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems.