ADIS16500AMLZ

Analog Devices
584-ADIS16500AMLZ
ADIS16500AMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units Precision, Miniature MEMS IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 7/23/2026
44
Expected 7/24/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,68 € 341,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
BGA-100
6-axis
SPI
Digital
40 g
32 bit
655360 deg/s/LSB
- 25 C
+ 85 C
3 V
3.6 V
44 mA
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 84
Subcategory: Sensors
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS16500 Precision Miniature MEMS IMU

Analog Devices Inc. ADIS16500 Precision, Miniature MEMS IMU (Inertial Measurement Unit) includes a triaxial gyroscope and accelerometer. Each inertial sensor combines with signal conditioning to optimize dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). Each sensor has dynamic compensation formulas for accurate sensor measurements over a broad set of conditions.