ADIS16485AMLZ

584-ADIS16485AMLZ
ADIS16485AMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 Deg of Freedom MEMS Inertial Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6-axis
SPI
Digital
- 40 C
+ 85 C
3 V
3.6 V
197 mA
Bulk
ADIS16485
Bandwidth: 330 Hz
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
9031808085
MXHTS:
8542399901
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.