ADIS16475-1/PCBZ

Analog Devices
584-ADIS16475-1/PCBZ
ADIS16475-1/PCBZ

Mfr.:

Description:
Position Sensor Development Tools ADIS16475/PCBZ EVAL BD (Gyro 125 DNR)

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
867,37 € 867,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
IMU - Inertial Measurement Unit
3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 33.25 mm x 30.07 mm
Interface Type: SPI
Product Type: Position Sensor Development Tools
Series: ADIS16475
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994