ADIS16465-2BMLZ

Analog Devices
584-ADIS16465-2BMLZ
ADIS16465-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (500 DPS DNR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
609,44 € 609,44 €
582,61 € 2.913,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
REACH - SVHC:
SMD/SMT
ML-14
6-axis
SPI
Digital
8 g
32 bit
10 LSB/deg/s to 10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Bulk
ADIS16465
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Range: +/- 500 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More