ADIS16362BMLZ

Analog Devices
584-ADIS16362BMLZ
ADIS16362BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.052,53 € 1.052,53 €
916,44 € 4.582,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
6-axis
SPI
Digital
1.7 g
16 bit
0.0125 deg/s/LSB
- 40 C
+ 105 C
4.75 V
5.25 V
49 mA
Bulk
ADIS16362
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994

iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More