ADIS16209/PCBZ

Analog Devices
584-ADIS16209PCBZ
ADIS16209/PCBZ

Mfr.:

Description:
Acceleration Sensor Development Tools ADIS16209/PCB EVAL. BD. PB free

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
32
Expected 6/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,19 € 134,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer, Inclinometer Sensor
ADIS16209
3.3 V, 5 V
Bulk
Brand: Analog Devices
For Use With: ADISUSBZ
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADIS16209
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iSensor
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.