ADIS16000AMLZ

584-ADIS16000AMLZ
ADIS16000AMLZ

Mfr.:

Description:
Accelerometers DigiOut Hi-Precision Angular Rate Sens

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-axis
X, Y
18 g
0.3052 mg/LSB
Digital
SPI
16 bit
3.6 V
3 V
37 uA
- 40 C
+ 85 C
SMD/SMT
MCML
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accelerometers
Series: ADIS16000
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 18,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99