ADIN6310CBCZ

Analog Devices
584-ADIN6310CBCZ
ADIN6310CBCZ

Mfr.:

Description:
Ethernet ICs 6-port industrial ethernet switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
72
Expected 10/14/2026
115
Expected 10/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,03 € 38,03 €
31,11 € 311,10 €
28,90 € 3.439,10 €
28,89 € 6.875,82 €
595 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
PCB Mount
BGA-256
Ethernet Switches
100BASE-FX/1000BASE-SX/1000BASE-LX/1000BASE-KX
1 Transceiver
1 Gb/s
SPI
1.045 V
3.465 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Development Kit: EVAL-ADIN6310EBZ
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C