ADIN6310BBCZ

Analog Devices
584-ADIN6310BBCZ
ADIN6310BBCZ

Mfr.:

Description:
Ethernet ICs 6-port industrial ethernet switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,27 € 35,27 €
28,55 € 285,50 €
26,88 € 672,00 €
25,77 € 3.066,63 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
PCB Mount
BGA-256
Ethernet Switches
100BASE-FX/1000BASE-SX/1000BASE-LX/1000BASE-KX
1 Transceiver
1 Gb/s
SPI
1.045 V
3.465 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADIN6310EBZ
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADIN3310/ADIN6310 Industrial Ethernet Switches

Analog Devices ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. These devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.