ADIN1300CCPZ

Analog Devices
584-ADIN1300CCPZ
ADIN1300CCPZ

Mfr.:

Description:
Ethernet ICs Industrial Ethernet Gigabit PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
980
Expected 9/11/2026
980
Expected 2/11/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
8,94 € 89,40 €
7,68 € 192,00 €
7,43 € 743,00 €
7,30 € 1.825,00 €
7,12 € 3.560,00 €
6,99 € 6.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,38 €
Min:
1

Similar Product

Analog Devices ADIN1300CCPZ-R7
Analog Devices
Ethernet ICs Industrial Ethernet Gigabit PHY

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LFCSP-40
Ethernet Transceivers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
MII, RGMII, RMII
3.14 V
3.46 V
- 40 C
+ 105 C
ADIN1300
Tray
Brand: Analog Devices
Duplex: Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Supply Current - Max: 71 mA
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIN1300 10/100/1000 Gigabit Ethernet PHY

Analog Devices ADIN1300 10/100/1000 Gigabit Ethernet PHY is a low-power single-port Gigabit Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an energy-efficient Ethernet PHY core, the associated common analog circuitry, input and output clock buffering, the management interface, and subsystem registers. Analog Devices ADIN1300 10/100/1000 also includes the MAC interface and control logic to manage the reset and clock control, and pin configuration.