ADIN1200CCP32Z

Analog Devices
584-ADIN1200CCP32Z
ADIN1200CCP32Z

Mfr.:

Description:
Ethernet ICs Industrial Ethernet 10 100 PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
3,71 € 37,10 €
3,46 € 86,50 €
3,04 € 304,00 €
2,88 € 720,00 €
2,58 € 1.264,20 €
2,18 € 2.136,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,24 €
Min:
1

Similar Product

Analog Devices ADIN1200CCP32Z-R7
Analog Devices
Ethernet ICs Industrial Ethernet 10 100 PHY

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet PHYs
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RGMII, RMII
3.3 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

ADIN1200 Industrial Ethernet PHY

Analog Devices Inc. ADIN1200 10/100 Industrial Ethernet PHY is a low-power, robust, single-port 10/100 Ethernet transceiver with industry-leading latency specifications primarily designed for industrial Ethernet applications. This design integrates an Energy-Efficient Ethernet PHY core plus all of the associated common analogue circuitry, input and output clock buffering, the management interface and subsystem registers, as well as the MAC interface and control logic to manage the reset and clock control and pin configuration.