ADGS2414DBCCZ-RL7

Analog Devices
584-GS2414DBCCZ-RL7
ADGS2414DBCCZ-RL7

Mfr.:

Description:
Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,68 € 29,68 €
24,10 € 241,00 €
22,70 € 567,50 €
22,51 € 2.251,00 €
21,74 € 5.435,00 €
21,72 € 10.860,00 €
Full Reel (Order in multiples of 1000)
19,63 € 19.630,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LGA-30
8 Channel
8 x SPST
560 mOhms
5 V
20 V
4.5 V, - 4.5 V
- 16 V, 16 V
701 ns
250 ns
- 40 C
+ 125 C
ADGS2414
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EV-ADGS2414DSDZ
Dual Supply Voltage: 4.5 V to 16.5 V
Moisture Sensitive: Yes
Number of Switches: 8 Switches
Operating Supply Voltage: 5 V to 22 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 460 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 768 mA
Part # Aliases: ADGS2414DBCCZ
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99