ADGS1409BCPZ

Analog Devices
584-ADGS1409BCPZ
ADGS1409BCPZ

Mfr.:

Description:
Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,24 € 14,24 €
11,17 € 111,70 €
8,99 € 224,75 €
8,45 € 845,00 €
8,44 € 8.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADGS1409
Multiplexers
SMD/SMT
LFCSP-24
2 Channel
2 x 4:1
5 V
20 V
+/- 4.5 V
+/- 16.5 V
11.7 Ohms
325 ns
240 ns
- 40 C
+ 125 C
Tray
Bandwidth: 72 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADGS1409SDZ
Dual Supply Voltage: +/- 15 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 64 dB
Operating Supply Voltage: 12 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Current - Max: 229.6 mA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADGS14x SPI Interface Switches

Analog Devices Inc. ADGS14x SPI Interface Switches consist of serially-controlled, high voltage, iCMOS, and quad SPST switches. The ADGS14x serial peripheral interface (SPI) controls the switch. The SPI interface offers robust error detection features. These robust error detection features include cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.