ADGS1408

Not Assigned
ADGS1408

Mfr.:

Description:
Multiplexer Switch ICs SPI Interface Low Ron 8:1 Mux, 15V, +12

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
ADGS1408
Multiplexers
SMD/SMT
LFCSP-24
1 Channel
1 x 8:1
5 V
20 V
+/- 4.5 V
+/- 16.5 V
11.7 Ohms
325 ns
240 ns
- 40 C
+ 125 C
Tray
Bandwidth: 36 MHz
Brand: Analog Devices
Development Kit: EVAL-ADGS1408SDZ
Dual Supply Voltage: +/- 15 V
Off Isolation - Typ: - 64 dB
Operating Supply Voltage: 12 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 490
Subcategory: Switch ICs
Supply Current - Max: 304.9 mA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390020
ECCN:
EAR99