ADGS1209BCPZ

Analog Devices
584-ADGS1209BCPZ
ADGS1209BCPZ

Mfr.:

Description:
Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €
9,18 € 91,80 €
7,94 € 198,50 €
7,67 € 767,00 €
7,54 € 1.885,00 €
7,35 € 3.675,00 €
7,19 € 7.190,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADGS1209
Multiplexers
SMD/SMT
LFCSP-24
2 Channel
2 x 4:1
5 V
16.5 V
+/- 4.5 V
+/- 16.5 V
625 Ohms
210 ns
215 ns
- 40 C
+ 125 C
Tray
Bandwidth: 550 MHz
Brand: Analog Devices
Development Kit: EVAL-ADGS1209SDZ
Dual Supply Voltage: +/- 15 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 85 dB
Operating Supply Voltage: 12 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Current - Max: 440 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 4,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.