ADG888YCPZ-REEL

584-ADG888YCPZ-R
ADG888YCPZ-REEL

Mfr.:

Description:
Analogue Switch ICs 400mOhm 5.5V CMOS Dual DPDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Analog Devices ADG888YCPZ-REEL7
Analog Devices
Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LFCSP-16
4 Channel
2 x DPDT
480 mOhms
1.8 V
5.5 V
30 ns
17 ns
- 40 C
+ 125 C
ADG888
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADG888EBZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 20 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 4 uA
Supply Type: Single Supply
Switch Continuous Current: 400 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.