ADG821BRMZ

Analog Devices
584-ADG821BRMZ
ADG821BRMZ

Mfr.:

Description:
Analogue Switch ICs Dual SPST, NO I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.895
Expected 6/26/2026
3.150
Expected 2/24/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,10 € 31,00 €
2,70 € 135,00 €
2,58 € 258,00 €
2,45 € 612,50 €
2,37 € 1.185,00 €
2,31 € 2.310,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-8
2 Channel
2 x SPST
600 mOhms
1.8 V
5.5 V
45 ns
16 ns
- 40 C
+ 125 C
ADG821
Tube
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
Pd - Power Dissipation: 5 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Switch Continuous Current: 200 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99