ADG798HFZ

Analog Devices
584-ADG798HFZ
ADG798HFZ

Mfr.:

Description:
Multiplexer Switch ICs High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,61 € 193,61 €
165,65 € 1.656,50 €
156,16 € 3.904,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG798
Multiplexers
SMD/SMT
FLATPACK-16
8 Channel
1 x 8:1
3 V
5.5 V
+/- 2.25 V
+/- 2.75 V
9 Ohms
20 ns
12 ns
- 55 C
+ 210 C
Tube
Bandwidth: 55 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-ADG798EB1Z
Dual Supply Voltage: +/- 2.5 V
Off Isolation - Typ: - 60 dB
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG798 Multiplexer Switch ICs

Analog Devices Inc. ADG798 Multiplexer Switch ICs are low-voltage, CMOS, analog multiplexers capable of operating at very high temperatures up to +210°C. The ADG798 ICs offer low-power consumption as well as a 3.3V to 5.5V operating supply range. All channels exhibit break-before-make switching action. The break-before-make switching action prevents momentary shorting when the ADG798 switches channels.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.