ADG784BCPZ

Analog Devices
584-ADG784BCPZ
ADG784BCPZ

Mfr.:

Description:
Multiplexer Switch ICs Quad SPDT I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,49 € 44,90 €
4,15 € 103,75 €
3,72 € 372,00 €
3,59 € 897,50 €
3,49 € 1.745,00 €
3,45 € 3.450,00 €
3,41 € 8.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices ADG784BCPZ-REEL7
Analog Devices
Multiplexer Switch ICs Quad SPDT I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG784
Multiplexers/Demultiplexers
SMD/SMT
LFCSP-20
2 Channel
4 x 2:1
2.7 V
5.5 V
2.2 Ohms
20 ns
8 ns
- 40 C
+ 85 C
Tray
Bandwidth: 240 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Off Isolation - Typ: 65 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 5 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Unit Weight: 9,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.