ADG772BCPZ-REEL7

Analog Devices
584-ADG772BCPZ-R7
ADG772BCPZ-REEL7

Mfr.:

Description:
Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.076

Stock:
14.076 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,71 € 3,71 €
2,44 € 24,40 €
2,24 € 56,00 €
1,93 € 193,00 €
1,83 € 457,50 €
1,64 € 820,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,71 €
Min:
1

Similar Product

Analog Devices ADG772BCPZ-1REEL
Analog Devices
Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG772
Multiplexers/Demultiplexers
SMD/SMT
LFCSP-10
2 Channel
2 x 2:1
2.7 V
3.6 V
6.7 Ohms
12.5 ns
9.5 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: EVAL-ADG772EBZ
Operating Supply Voltage: 3.6 V
Pd - Power Dissipation: 21.6 nW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 6 nA
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.