ADG732BSUZ-REEL

Analog Devices
584-ADG732BSUZ-R
ADG732BSUZ-REEL

Mfr.:

Description:
Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.082

Stock:
5.082 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,93 € 14,93 €
11,72 € 117,20 €
11,24 € 281,00 €
9,90 € 990,00 €
9,69 € 2.422,50 €
Full Reel (Order in multiples of 2000)
9,41 € 18.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,93 €
Min:
1

Similar Product

Analog Devices ADG732BSUZ
Analog Devices
Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG732
Multiplexers
SMD/SMT
TQFP-48
32 Channel
1 x 32:1
1.8 V
5.5 V
+/- 2.25 V
+/- 2.75 V
5.5 Ohms
32 ns
22 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 18 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dual Supply Voltage: 2.5 V
Moisture Sensitive: Yes
Off Isolation - Typ: 72 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 100 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.