ADG702LBRJZ-500RL7

584-ADG702LBRJZ500R7
ADG702LBRJZ-500RL7

Mfr.:

Description:
Analogue Switch ICs 75dB 2 Ohm 200MHz CMOS SPST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices ADG702LBRMZ
Analog Devices
Analogue Switch ICs 35j4aLOW VOLTAGE SIGNLE SPST

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
3 Ohms
1.8 V
5.5 V
18 ns
12 ns
- 40 C
+ 85 C
ADG702L
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 5 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 30 mA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.