ADG659YRQZ

Analog Devices
584-ADG659YRQZ
ADG659YRQZ

Mfr.:

Description:
Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
4,82 € 48,20 €
4,59 € 114,75 €
3,98 € 390,04 €
3,81 € 1.120,14 €
3,47 € 2.040,36 €
5.096 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG659
Multiplexers
SMD/SMT
QSOP-16
4 Channel
2 x 4:1
2 V
12 V
+/- 2 V
+/- 6 V
75 Ohms
115 ns
45 ns
- 40 C
+ 125 C
Tube
Bandwidth: 400 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Off Isolation - Typ: 90 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 10 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 98
Subcategory: Switch ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.