ADG6404BCPZ

Analog Devices
584-ADG6404BCPZ
ADG6404BCPZ

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers <1O RON, 18V, +36V Quad SPST Switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
7,00 € 70,00 €
6,33 € 158,25 €
5,83 € 583,00 €
5,12 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
4 Input
1 Output
LFCSP-16
3 bit
- 4.5 V, 5 V
22 V, 40 V
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADG6404EBZ
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: ADG6404
Factory Pack Quantity: 490
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99