ADG619BRMZ

Analog Devices
584-ADG619BRMZ
ADG619BRMZ

Mfr.:

Description:
Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.362

Stock:
6.362
Can Dispatch Immediately
On Order:
5.600
Expected 7/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,26 € 22,60 €
1,96 € 98,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,70 € 1.700,00 €
1,65 € 4.125,00 €
1,62 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Analog Devices ADG619BRMZ-REEL7
Analog Devices
Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-8
1 Channel
1 x SPDT
6.5 Ohms
2.7 V
5.5 V
+/- 2.7 V
+/- 5.5 V
120 ns
75 ns
- 40 C
+ 85 C
ADG619
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 10 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 50 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99