ADG608BNZ

Analog Devices
584-ADG608BNZ
ADG608BNZ

Mfr.:

Description:
Multiplexer Switch ICs 5V/3V 8CH/4 DIFF.CH MUX. I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,30 € 53,00 €
4,90 € 122,50 €
4,48 € 448,00 €
4,15 € 1.037,50 €
4,09 € 2.045,00 €
4,02 € 4.020,00 €
3,94 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG608
Multiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
2.7 V
5.5 V
+/- 4.5 V
+/- 5.5 V
30 Ohms
75 ns
45 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Off Isolation - Typ: 85 dB
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.5 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.