ADG5462FBCPZ-RL7

Analog Devices
584-ADG5462FBCPZ-RL7
ADG5462FBCPZ-RL7

Mfr.:

Description:
Switch ICs - Various -55V Fault Protected, Output clamping,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.458

Stock:
1.458 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,04 € 10,04 €
7,87 € 78,70 €
7,33 € 183,25 €
6,88 € 688,00 €
6,87 € 1.717,50 €
6,75 € 3.375,00 €
6,07 € 6.070,00 €
Full Reel (Order in multiples of 1500)
6,07 € 9.105,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
Switch ICs
4 Switch
4 x SPST
37 Ohms
8 V to 44 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Bandwidth: 321 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: IE
Country of Origin: PH
Development Kit: EVAL-ADG5426FEBZ
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: ADG5462F
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 1.3 mA
Supply Voltage - Max: 44 V
Supply Voltage - Min: 8 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99