ADG5436FBRUZ

Analog Devices
584-ADG5436FBRUZ
ADG5436FBRUZ

Mfr.:

Description:
Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
8,11 € 81,10 €
6,96 € 174,00 €
6,72 € 645,12 €
6,60 € 1.900,80 €
6,43 € 3.703,68 €
6,31 € 6.663,36 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
2 Channel
2 x SPDT
11.5 Ohms
8 V
44 V
+/- 5 V
+/- 22 V
535 ns
205 ns
- 40 C
+ 125 C
ADG5436F
Tube
Brand: Analog Devices
Product Type: Analog Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 900 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 113 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADG5436F Fault Protect & Detect Dual SPDT Switches

Analog Devices ADG5436F features an analog multiplexer, containing two independently selectable single-pole/double-throw (SPDT) switches for overvoltage protection up to −55V and +55V. An EN input is used to disable all the switches. For use in multiplexer applications, both switches exhibit break-before-make switching action. 

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.