ADG5409TCPZ-EP

Analog Devices
584-ADG5409TCPZ-EP
ADG5409TCPZ-EP

Mfr.:

Description:
Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,49 € 15,49 €
12,56 € 125,60 €
10,89 € 272,25 €
10,34 € 1.034,00 €
9,98 € 2.495,00 €
9,80 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG5409
Multiplexers
SMD/SMT
LFCSP-16
4 Channel
2 x 4:1
9 V
40 V
+/- 9 V
+/- 22 V
15 Ohms
175 ns
161 ns
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99