ADG5209FBRUZ

Analog Devices
584-ADG5209FBRUZ
ADG5209FBRUZ

Mfr.:

Description:
Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
8,82 € 88,20 €
7,89 € 197,25 €
6,52 € 625,92 €
6,48 € 6.842,88 €
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,16 €
Min:
1

Similar Product

Analog Devices ADG5209FBRUZ-RL7
Analog Devices
Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG5209F
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
9 V
40 V
+/- 9 V
+/- 22 V
730 Ohms
280 ns
160 ns
- 40 C
+ 85 C
Tube
Bandwidth: 300 MHz
Brand: Analog Devices
Dual Supply Voltage: +/- 5 V to +/- 22 V
Off Isolation - Typ: - 76 dB
Operating Supply Voltage: 8 V to 44 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Type: Single Supply, Dual Supply
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

ADG5208F/ADG5209F Fault Protection Multiplexers

Analog Devices ADG5208F and ADG5209F are 8:1 and dual 4:1 analog multiplexers with overvoltage protection up to −55V and +55V. The ADG5208F switches one of eight inputs to a common output, and the ADG5209F switches one of four differential inputs to a common differential output. An EN input on both devices enables or disables the device. Each channel conducts equally well in both directions when on and offers an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. 

Latch-Up Switches & Multiplexers

Analog Devices Inc. Latch-Up Switches and Multiplexers offer a comprehensive portfolio covering single to multiple switch elements with various signal ranges in a variety of packages to best suit customer application needs. ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.