ADG5206BRUZ

Analog Devices
584-ADG5206BRUZ
ADG5206BRUZ

Mfr.:

Description:
Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 9/29/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,09 € 90,90 €
8,17 € 408,50 €
7,77 € 777,00 €
7,54 € 1.885,00 €
7,27 € 3.635,00 €
7,15 € 7.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG5206
Multiplexers
SMD/SMT
TSSOP-28
16 Channel
1 x 16:1
9 V
40 V
+/- 9 V
+/- 22 V
285 Ohms
360 ns
285 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: IE
Country of Origin: MY
Off Isolation - Typ: - 90 dB
Operating Supply Voltage: 9 V to 40 V
Pd - Power Dissipation: 1.1 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 85 ns
Factory Pack Quantity: 50
Subcategory: Switch ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99