ADG509ATQ

Analog Devices
584-ADG509ATQ
ADG509ATQ

Mfr.:

Description:
Multiplexer Switch ICs CMOS MULTIPLEXER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,15 € 46,15 €
38,71 € 387,10 €
36,62 € 915,50 €
34,32 € 3.432,00 €
33,22 € 8.305,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS: N
ADG509A
Multiplexers
Through Hole
CDIP-16
4 Channel
2 x 4:1
10.8 V
16.5 V
+/- 10.8 V
+/- 16.5 V
600 Ohms
400 ns
400 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Off Isolation - Typ: 68 dB
Operating Supply Voltage: 10.8 V to 16.5 V
Pd - Power Dissipation: 28 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.