ADG509AKRZ-REEL

Analog Devices
584-ADG509AKRZ-R
ADG509AKRZ-REEL

Mfr.:

Description:
Multiplexer Switch ICs DIFF 4 CHANNEL MUX IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,58 € 8,58 €
6,69 € 66,90 €
6,22 € 155,50 €
5,70 € 570,00 €
5,50 € 1.375,00 €
5,44 € 2.720,00 €
5,34 € 5.340,00 €
Full Reel (Order in multiples of 2500)
5,04 € 12.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,58 €
Min:
1

Similar Product

Analog Devices ADG509AKRZ-REEL7
Analog Devices
Multiplexer Switch ICs DIFF.4CHANNEL MUX IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG509A
Multiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 4:1
16.5 V
+/- 16.5 V
700 Ohms
450 ns
450 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Voltage: 12 V, 15 V
Pd - Power Dissipation: 470 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.