ADG507AKRZ

Analog Devices
584-ADG507AKRZ
ADG507AKRZ

Mfr.:

Description:
Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,32 € 21,32 €
17,48 € 174,80 €
16,42 € 443,34 €
15,26 € 1.648,08 €
14,71 € 3.971,70 €
14,40 € 7.387,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,47 €
Min:
1

Similar Product

Analog Devices ADG507AKRZ-REEL7
Analog Devices
Multiplexer Switch ICs DUAL 8 CHANNEL MUX

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG507A
Multiplexers
SMD/SMT
SOIC-28
8 Channel
2 x 8:1
10.8 V
16.5 V
+/- 10.8 V
+/- 16.5 V
700 Ohms
600 ns
600 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: MY
Off Isolation - Typ: 68 dB
Operating Supply Voltage: 10.8 V to 16.5 V
Pd - Power Dissipation: 470 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 300 ns
Factory Pack Quantity: 27
Subcategory: Switch ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99