ADG467BRSZ-REEL

Analog Devices
584-ADG467BRSZ-R
ADG467BRSZ-REEL

Mfr.:

Description:
Analogue Switch ICs Octal Channel Protector I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.469

Stock:
2.469 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,46 € 11,46 €
9,05 € 90,50 €
8,63 € 215,75 €
7,49 € 749,00 €
7,16 € 1.790,00 €
Full Reel (Order in multiples of 1500)
7,16 € 10.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,46 €
Min:
1

Similar Product

Analog Devices ADG467BRSZ
Analog Devices
Analogue Switch ICs Octal Channel Protector I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SSOP-20
8 Channel
8 x SPST
95 Ohms
+/- 4.5 V
+/- 20 V
- 40 C
+ 85 C
ADG467
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Analog Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Unit Weight: 169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.