ADG4613BCPZ-REEL7

Analog Devices
584-ADG4613BCPZ-R7
ADG4613BCPZ-REEL7

Mfr.:

Description:
Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,82 € 6,82 €
5,23 € 52,30 €
4,87 € 121,75 €
4,28 € 428,00 €
4,06 € 1.015,00 €
3,65 € 1.825,00 €
Full Reel (Order in multiples of 1500)
3,65 € 5.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LFCSP-16
4 Channel
4 x SPST
6.1 Ohms
3 V
12 V
+/- 3 V
+/- 5.5 V
125 ns
125 ns
- 40 C
+ 85 C
ADG4613
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: IE
Country of Origin: KR
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 140 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 160 mA
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.