ADG451BRZ

Analog Devices
584-ADG451BRZ
ADG451BRZ

Mfr.:

Description:
Analogue Switch ICs QUAD SPST LOW R-ON I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
215
Expected 7/13/2026
528
Expected 10/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,53 € 65,30 €
5,81 € 145,25 €
5,44 € 522,24 €
5,28 € 1.520,64 €
5,15 € 2.719,20 €
5,04 € 5.080,32 €
2.544 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,10 €
Min:
1

Similar Product

Analog Devices ADG451BRZ-REEL7
Analog Devices
Analogue Switch ICs QUAD SPST LOW R-ON I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
5 Ohms
5 V
13.2 V
+/- 4.5 V
+/- 20 V
180 ns
140 ns
- 40 C
+ 85 C
ADG451
Tube
Brand: Analog Devices
Pd - Power Dissipation: 17.5 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 48
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 100 mA
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.