ADG426BRSZ

Analog Devices
584-ADG426BRSZ
ADG426BRSZ

Mfr.:

Description:
Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,88 € 18,88 €
15,10 € 151,00 €
13,63 € 340,75 €
12,91 € 1.213,54 €
12,56 € 3.541,92 €
12,31 € 6.364,27 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,88 €
Min:
1

Similar Product

Analog Devices ADG426BRSZ-REEL
Analog Devices
Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG426
Multiplexers
SMD/SMT
SSOP-28
16 Channel
1 x 16:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
80 Ohms
160 ns
150 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Off Isolation - Typ: 75 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 3.1 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 47
Subcategory: Switch ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.