ADG408BNZ

Analog Devices
584-ADG408BNZ
ADG408BNZ

Mfr.:

Description:
Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,41 € 11,41 €
10,12 € 101,20 €
8,60 € 215,00 €
7,46 € 746,00 €
7,13 € 1.782,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG408
Multiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
100 Ohms
150 ns
150 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: IE
Country of Origin: PH
Off Isolation - Typ: - 75 dB
Operating Supply Voltage: 12 V, 15 V
Pd - Power Dissipation: 470 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 130 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.