ADG407BPZ

Analog Devices
584-ADG407BPZ
ADG407BPZ

Mfr.:

Description:
Multiplexer Switch ICs DIFFERENTIAL 8 CH.MUX-IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
156
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
15,63 € 156,30 €
14,39 € 359,75 €
13,22 € 1.546,74 €
12,77 € 3.486,21 €
12,50 € 6.337,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG407
Multiplexers
SMD/SMT
PLCC-28
8 Channel
2 x 8:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
80 Ohms
160 ns
150 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Off Isolation - Typ: 75 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 3.1 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 39
Subcategory: Switch ICs
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99