ADG406BNZ

Analog Devices
584-ADG406BNZ
ADG406BNZ

Mfr.:

Description:
Multiplexer Switch ICs 16 CH. MULTIPLEXER-I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
39
Expected 6/1/2026
39
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,17 € 22,17 €
17,48 € 174,80 €
16,69 € 433,94 €
15,51 € 1.613,04 €
14,95 € 3.887,00 €
14,62 € 7.412,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG406
Multiplexers
Through Hole
PDIP-28
16 Channel
1 x 16:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
80 Ohms
160 ns
150 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Off Isolation - Typ: 75 dB
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 3.1 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 13
Subcategory: Switch ICs
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99