ADG201HSKPZ

Analog Devices
584-ADG201HSKPZ
ADG201HSKPZ

Mfr.:

Description:
Analogue Switch ICs QUAD HIGH SPEED SWITCH IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,94 € 19,94 €
15,94 € 159,40 €
13,47 € 336,75 €
13,46 € 1.319,08 €
13,42 € 3.945,48 €
13,30 € 7.168,70 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
PLCC-20
4 Channel
4 x SPST
50 Ohms
10.8 V
16.5 V
+/- 13.5 V
+/- 16.5 V
50 ns
50 ns
- 55 C
+ 125 C
ADG201HS
Tube
Brand: Analog Devices
Pd - Power Dissipation: 240 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 49
Subcategory: Switch ICs
Supply Current - Max: 10 mA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.